Similar



CY7C1461AV33-133AXI | |
|---|---|
DigiKey Part Number | CY7C1461AV33-133AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1461AV33-133AXI |
Description | IC SRAM 36MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
EDA/CAD Models | CY7C1461AV33-133AXI Models |
Category | Memory Organization 1M x 36 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61NLF102436B-6.5TQLI | ISSI, Integrated Silicon Solution Inc | 57 | IS61NLF102436B-6.5TQLI-ND | 98,21000 € | Similar |


