SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 200 MHz 3.2 ns 100-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 200 MHz 3.2 ns 100-TQFP (14x20)
100-TQFP 14x20 Pkg

CY7C1460AV33-200AXC

DigiKey Part Number
448-CY7C1460AV33-200AXC-ND
Manufacturer
Manufacturer Product Number
CY7C1460AV33-200AXC
Description
IC SRAM 36MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 200 MHz 3.2 ns 100-TQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1460AV33-200AXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
1M x 36
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.2 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types