SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 250 MHz 2.6 ns 100-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 250 MHz 2.6 ns 100-TQFP (14x20)
100-TQFP 14x20 Pkg

CY7C1444AV33-250AXI

DigiKey Part Number
CY7C1444AV33-250AXI-ND
Manufacturer
Manufacturer Product Number
CY7C1444AV33-250AXI
Description
IC SRAM 36MBIT PAR 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 250 MHz 2.6 ns 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
1M x 36
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Access Time
2.6 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.