
CY7C1441KV33-133AXC | |
|---|---|
DigiKey Part Number | 448-CY7C1441KV33-133AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1441KV33-133AXC |
Description | IC SRAM 36MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 1M x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 53,21243 € | 7.662,59 € |
| Unit Price without VAT: | 53,21243 € |
|---|---|
| Unit Price with VAT: | 63,32279 € |

