SRAM - Synchronous, QDR II Memory IC 36Mbit Parallel 200 MHz 165-FBGA (15x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1426AV18-200BZXC

DigiKey Part Number
CY7C1426AV18-200BZXC-ND
Manufacturer
Manufacturer Product Number
CY7C1426AV18-200BZXC
Description
IC SRAM 36MBIT PARALLEL 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, QDR II Memory IC 36Mbit Parallel 200 MHz 165-FBGA (15x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, QDR II
Memory Size
Memory Organization
4M x 9
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (15x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.