
CY7C1380S-167BZC | |
|---|---|
DigiKey Part Number | CY7C1380S-167BZC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1380S-167BZC |
Description | IC SRAM 18MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 165-FBGA (13x15) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Bag | Access Time 3.4 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |

