
CY7C1380KV33-167AXCT | |
|---|---|
DigiKey Part Number | 448-CY7C1380KV33-167AXCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C1380KV33-167AXCT |
Description | IC SRAM 18MBIT PAR 100TQFP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Tape & Reel (TR) | Access Time 3.4 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 27,08337 € | 20.312,53 € |
| Unit Price without VAT: | 27,08337 € |
|---|---|
| Unit Price with VAT: | 32,22921 € |

