
CY7C1347F-100AC | |
|---|---|
DigiKey Part Number | 448-CY7C1347F-100AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1347F-100AC |
Description | IC SRAM 4.5MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 100 MHz 4.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Bag | Access Time 4.5 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3.15V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 7,06694 € | 508,82 € |
| Unit Price without VAT: | 7,06694 € |
|---|---|
| Unit Price with VAT: | 8,40966 € |

