


CY7C1325G-133AXC | |
|---|---|
DigiKey Part Number | CY7C1325G-133AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1325G-133AXC |
Description | IC SRAM 4.5MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.5 ns | |
Voltage - Supply | 3.15V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 $ | 9,72 $ |
| 10 | 9,03700 $ | 90,37 $ |
| 25 | 8,76080 $ | 219,02 $ |
| 50 | 8,55240 $ | 427,62 $ |
| 100 | 8,34500 $ | 834,50 $ |
| Unit Price without VAT: | 9,72000 $ |
|---|---|
| Unit Price with VAT: | 11,56680 $ |

