CY7C109D-10ZXIT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 626
Unit Price: 5,33000 €
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C109D-10ZXIT

DigiKey Part Number
448-CY7C109D-10ZXITTR-ND - Tape & Reel (TR)
448-CY7C109D-10ZXITCT-ND - Cut Tape (CT)
448-CY7C109D-10ZXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY7C109D-10ZXIT
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.05.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,49000 €3,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,73198 €4.097,97 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €