
CY7C1069GN30-10ZSXI | |
|---|---|
DigiKey Part Number | CY7C1069GN30-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1069GN30-10ZSXI |
Description | IC SRAM 16MBIT PARALLEL 54TSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 22,35809 € | 12.073,37 € |
| Unit Price without VAT: | 22,35809 € |
|---|---|
| Unit Price with VAT: | 26,60613 € |

