Similar

CY7C1069GN30-10BVXI | |
|---|---|
DigiKey Part Number | 448-CY7C1069GN30-10BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1069GN30-10BVXI |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV20488FBLL-10BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS61WV20488FBLL-10BLI-ND | 10,30060 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 34,63206 € | 166.233,89 € |
| Unit Price without VAT: | 34,63206 € |
|---|---|
| Unit Price with VAT: | 41,21215 € |


