Similar

CY7C1069AV33-10ZXC | |
|---|---|
DigiKey Part Number | 448-CY7C1069AV33-10ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1069AV33-10ZXC |
Description | IC SRAM 16MBIT PARALLEL 54TSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV20488FBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS61WV20488FBLL-10TLI-ND | 10,11919 € | Similar |


