CY7C1061AV33-10ZXI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 12,77865 €
Datasheet
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1061AV33-10ZXI

DigiKey Part Number
448-CY7C1061AV33-10ZXI-ND
Manufacturer
Manufacturer Product Number
CY7C1061AV33-10ZXI
Description
IC SRAM 16MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY7C1061AV33-10ZXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tray
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
1M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61WV102416FBLL-10TLIISSI, Integrated Silicon Solution Inc0IS61WV102416FBLL-10TLI-ND12,77865 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types