
CY7C1011CV33-12AXIT | |
|---|---|
DigiKey Part Number | CY7C1011CV33-12AXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C1011CV33-12AXIT |
Description | IC SRAM 2MBIT PARALLEL 44TQFP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TQFP (10x10) |
Memory Size | Base Product Number |
Memory Organization 128K x 16 |

