
CY7C09569V-100BBC | |
|---|---|
DigiKey Part Number | CY7C09569V-100BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C09569V-100BBC |
Description | IC SRAM 576KBIT PAR 172FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 576Kbit Parallel 100 MHz 5 ns 172-FBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 16K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 172-FBGA (15x15) | |
Base Product Number |

