SRAM - Dual Port, Synchronous Memory IC 128Kbit Parallel 50 MHz 160-TQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C09449PV-AC

DigiKey Part Number
448-CY7C09449PV-AC-ND
Manufacturer
Manufacturer Product Number
CY7C09449PV-AC
Description
IC SRAM 128KBIT PAR 160TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 128Kbit Parallel 50 MHz 160-TQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
CY7C09449PV-AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
4K x 32
Mfr
Memory Interface
Parallel
Packaging
Bag
Clock Frequency
50 MHz
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, Synchronous
Supplier Device Package
160-TQFP (24x24)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.