SRAM - Dual Port, Synchronous Memory IC 1Mbit Parallel 50 MHz 12 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Dual Port, Synchronous Memory IC 1Mbit Parallel 50 MHz 12 ns 100-TQFP (14x14)
100-LQFP

CY7C09099V-12AC

DigiKey Part Number
448-CY7C09099V-12AC-ND
Manufacturer
Manufacturer Product Number
CY7C09099V-12AC
Description
IC SRAM 1MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 1Mbit Parallel 50 MHz 12 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
50 MHz
Packaging
Bag
Access Time
12 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, Synchronous
Supplier Device Package
100-TQFP (14x14)
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.