
CY7C0853V-133BBC | |
|---|---|
DigiKey Part Number | CY7C0853V-133BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0853V-133BBC |
Description | IC SRAM 9MBIT PARALLEL 172FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 9Mbit Parallel 133 MHz 172-FBGA (15x15) |
EDA/CAD Models | CY7C0853V-133BBC Models |
Category | Memory Organization 256K x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 133 MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 172-FBGA (15x15) |
Memory Size | Base Product Number |

