SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 133 MHz 176-TQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C0851AV-133AXI

DigiKey Part Number
CY7C0851AV-133AXI-ND
Manufacturer
Manufacturer Product Number
CY7C0851AV-133AXI
Description
IC SRAM 2MBIT PARALLEL 176TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 133 MHz 176-TQFP (24x24)
EDA/CAD Models
CY7C0851AV-133AXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Synchronous
Memory Size
Memory Organization
64K x 36
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
176-TQFP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.