
CY7C057V-12AXC | |
|---|---|
DigiKey Part Number | CY7C057V-12AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C057V-12AXC |
Description | IC SRAM 1.152MBIT PAR 144TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 1.152Mbit Parallel 12 ns 144-TQFP (20x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 144-TQFP (20x20) |
Memory Size | Base Product Number |
Memory Organization 32K x 36 |

