


CY7C024E-55AXC | |
|---|---|
DigiKey Part Number | 448-CY7C024E-55AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C024E-55AXC |
Description | IC SRAM 64K PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 55 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C024E-55AXC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 4K x 16 |

