


CY7C024BV-15AXI | |
|---|---|
DigiKey Part Number | CY7C024BV-15AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C024BV-15AXI |
Description | IC SRAM 64KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 15 ns 100-TQFP (14x14) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 4K x 16 |

