SRAM - Dual Port, Asynchronous Memory IC 576Kbit Parallel 15 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Dual Port, Asynchronous Memory IC 576Kbit Parallel 15 ns 100-TQFP (14x14)
100-LQFP

CY7C018-15AC

DigiKey Part Number
448-CY7C018-15AC-ND
Manufacturer
Manufacturer Product Number
CY7C018-15AC
Description
IC SRAM 576KBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 576Kbit Parallel 15 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
64K x 9
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
181,98000 €81,98 €
1075,63300 €756,33 €
4071,89925 €2.875,97 €
Manufacturers Standard Package
Unit Price without VAT:81,98000 €
Unit Price with VAT:97,55620 €