


CY7B994V-5AXC | |
|---|---|
DigiKey Part Number | 448-CY7B994V-5AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B994V-5AXC |
Description | IC CLK BUFF 100TQFP |
Customer Reference | |
Detailed Description | Clock Buffer, Fanout Distribution IC 200MHz 1 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY7B994V-5AXC Models |
Category | Ratio - Input:Output 4:18 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Series | Frequency - Max 200MHz |
Packaging Tray | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock Buffer, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes | Package / Case 100-LQFP |
Input LVPECL, LVTTL | Supplier Device Package 100-TQFP (14x14) |
Output LVTTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,97000 € | 37,97 € |
| 10 | 31,03500 € | 310,35 € |
| Unit Price without VAT: | 37,97000 € |
|---|---|
| Unit Price with VAT: | 45,18430 € |

