Clock Buffer, Fanout Distribution IC 200MHz 1 52-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7B9945V-5AXCT

DigiKey Part Number
CY7B9945V-5AXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7B9945V-5AXCT
Description
IC CLK BUFF 52TQFP
Customer Reference
Detailed Description
Clock Buffer, Fanout Distribution IC 200MHz 1 52-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Buffer, Fanout Distribution
PLL
Yes
Input
LVPECL, LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
4:10
Differential - Input:Output
Yes/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
52-LQFP
Supplier Device Package
52-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types