


CY7B993V-5AXIT | |
|---|---|
DigiKey Part Number | CY7B993V-5AXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7B993V-5AXIT |
Description | IC CLK BUFF 100TQFP |
Customer Reference | |
Detailed Description | Clock Buffer, Fanout Distribution IC 100MHz 1 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY7B993V-5AXIT Models |
Category | Ratio - Input:Output 4:18 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Series | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Buffer, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes | Package / Case 100-LQFP |
Input LVPECL, LVTTL | Supplier Device Package 100-TQFP (14x14) |
Output LVTTL | Base Product Number |
Number of Circuits 1 |

