
CY7B992-7JI | |
|---|---|
DigiKey Part Number | CY7B992-7JI-ND |
Manufacturer | |
Manufacturer Product Number | CY7B992-7JI |
Description | IC FANOUT BUFFER 32PLCC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 80MHz 1 32-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CY7B992-7JI Models |
Category | Ratio - Input:Output 4:8 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 80MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 32-LCC (J-Lead) |
Output CMOS | Supplier Device Package 32-PLCC (11.43x13.97) |
Number of Circuits 1 | Base Product Number |

