
CY7B9910-7SXC | |
|---|---|
DigiKey Part Number | CY7B9910-7SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9910-7SXC |
Description | IC FANOUT BUFFER 24SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 80MHz 1 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 80MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output TTL | Supplier Device Package 24-SOIC |
Number of Circuits 1 | Base Product Number |

