
CY7B952-SXC | |
|---|---|
DigiKey Part Number | CY7B952-SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B952-SXC |
Description | IC TRANSCEIVER FULL 24SOIC |
Customer Reference | |
Detailed Description | Transceiver Full 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY7B952-SXC Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Type Transceiver | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |

