
CY7B951-SXI | |
|---|---|
DigiKey Part Number | CY7B951-SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7B951-SXI |
Description | IC TRANSCEIVER FULL 1/1 24SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LAN, ATM 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY7B951-SXI Models |
Category | Duplex Full |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Protocol LAN, ATM | Supplier Device Package 24-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |

