
CY7B933-SXCT | |
|---|---|
DigiKey Part Number | 448-CY7B933-SXCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7B933-SXCT |
Description | IC TRANSCEIVER 28SOIC |
Customer Reference | |
Detailed Description | Receiver Fibre Channel 28-SOIC |
EDA/CAD Models | CY7B933-SXCT Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 28-SOIC |
Type Receiver | Base Product Number |
Protocol Fibre Channel |

