
CY7B933-SXC | |
|---|---|
DigiKey Part Number | 448-CY7B933-SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B933-SXC |
Description | IC TRANSCEIVER 28SOIC |
Customer Reference | |
Detailed Description | Receiver Fibre Channel 28-SOIC |
EDA/CAD Models | CY7B933-SXC Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 28-SOIC |
Type Receiver | Base Product Number |
Protocol Fibre Channel |

