
CY7B933-SC | |
|---|---|
DigiKey Part Number | 448-CY7B933-SC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B933-SC |
Description | IC TRANSCEIVER 28SOIC |
Customer Reference | |
Detailed Description | Transceiver Fibre Channel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY7B933-SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Fibre Channel | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

