Driver Fibre Channel 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7B923-JXCT

DigiKey Part Number
448-CY7B923-JXCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7B923-JXCT
Description
IC TRANSCEIVER 28PLCC
Customer Reference
Detailed Description
Driver Fibre Channel 28-PLCC (11.51x11.51)
EDA/CAD Models
CY7B923-JXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
Fibre Channel
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types