
CY62256LL-55ZXI | |
|---|---|
DigiKey Part Number | CY62256LL-55ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62256LL-55ZXI |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |

