
CY62167ESL-55FNXIT | |
|---|---|
DigiKey Part Number | CY62167ESL-55FNXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY62167ESL-55FNXIT |
Description | IC SRAM 16MBIT PARALLEL 60WLCSP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 60-WLCSP (5.81x4.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-WLCSP (5.81x4.65) | |
Base Product Number |

