
CY62167DV30LL-45ZXIT | |
|---|---|
DigiKey Part Number | CY62167DV30LL-45ZXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY62167DV30LL-45ZXIT |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |

