
CY62157EV30LL-45ZXIT | |
|---|---|
DigiKey Part Number | 448-CY62157EV30LL-45ZXITTR-ND - Tape & Reel (TR) 448-CY62157EV30LL-45ZXITCT-ND - Cut Tape (CT) 448-CY62157EV30LL-45ZXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62157EV30LL-45ZXIT |
Description | IC SRAM 8MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 9,39100 € | 93,91 € |
| 25 | 9,10440 € | 227,61 € |
| 50 | 8,88720 € | 444,36 € |
| 100 | 8,67130 € | 867,13 € |
| 250 | 8,38876 € | 2.097,19 € |
| 500 | 8,17820 € | 4.089,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,97104 € | 7.971,04 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |


