
CY62157ELL-45ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY62157ELL-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62157ELL-45ZSXITCT-ND - Cut Tape (CT) 448-CY62157ELL-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62157ELL-45ZSXIT |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 45 ns |
Part Status Not For New Designs | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 11,28500 € | 112,85 € |
| 25 | 10,93720 € | 273,43 € |
| 50 | 10,67460 € | 533,73 € |
| 100 | 10,41380 € | 1.041,38 € |
| 250 | 10,07312 € | 2.518,28 € |
| 500 | 9,81946 € | 4.909,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,57019 € | 9.570,19 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |

