
CY62157CV33LL-70BAXAT | |
|---|---|
DigiKey Part Number | CY62157CV33LL-70BAXAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY62157CV33LL-70BAXAT |
Description | IC SRAM 8MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 70 ns 48-FBGA (6x10) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-FBGA (6x10) |
Memory Size | Base Product Number |

