SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-sTSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62138FV30LL-45ZAXIT

DigiKey Part Number
448-CY62138FV30LL-45ZAXITTR-ND - Tape & Reel (TR)
448-CY62138FV30LL-45ZAXITCT-ND - Cut Tape (CT)
448-CY62138FV30LL-45ZAXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY62138FV30LL-45ZAXIT
Description
IC SRAM 2MBIT PARALLEL 32STSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-sTSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-sTSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,59600 €25,96 €
252,52120 €63,03 €
502,46360 €123,18 €
1002,40620 €240,62 €
2502,33028 €582,57 €
5002,27332 €1.136,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,18425 €3.276,38 €
3.0002,12909 €6.387,27 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €