
CY62138FV30LL-45ZAXAT | |
|---|---|
DigiKey Part Number | 448-CY62138FV30LL-45ZAXATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY62138FV30LL-45ZAXAT |
Description | IC SRAM 2MBIT PARALLEL 32STSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-sTSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,08692 € | 9.130,38 € |
| Unit Price without VAT: | 6,08692 € |
|---|---|
| Unit Price with VAT: | 7,24343 € |

