Similar

CY62137CVSL-70BAXI | |
|---|---|
DigiKey Part Number | CY62137CVSL-70BAXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62137CVSL-70BAXI |
Description | IC SRAM 2MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 70 ns 48-FBGA (7x7) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-FBGA (7x7) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62WV12816EBLL-45BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1505-ND | 2,50306 € | Similar |


