
CY62136FV30LL-45ZSXAT | |
|---|---|
DigiKey Part Number | CY62136FV30LL-45ZSXAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY62136FV30LL-45ZSXAT |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 128K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,03906 € | 5.039,06 € |
| Unit Price without VAT: | 5,03906 € |
|---|---|
| Unit Price with VAT: | 5,99648 € |

