MFR Recommended



CY62136FV30LL-45ZSXA | |
|---|---|
DigiKey Part Number | CY62136FV30LL-45ZSXA-ND |
Manufacturer | |
Manufacturer Product Number | CY62136FV30LL-45ZSXA |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62136FV30LL-45ZSXA Models |
Category | Memory Organization 128K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Last Time Buy | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY62146G30-45ZSXA | Cypress Semiconductor Corp | 1.134 | 2015-CY62146G30-45ZSXA-ND | 1,78000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 5,54296 € | 1.496,60 € |
| Unit Price without VAT: | 5,54296 € |
|---|---|
| Unit Price with VAT: | 6,59612 € |


