
CY62128ELL-55ZAXE | |
|---|---|
DigiKey Part Number | CY62128ELL-55ZAXE-ND |
Manufacturer | |
Manufacturer Product Number | CY62128ELL-55ZAXE |
Description | IC SRAM 1MBIT PARALLEL 32STSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-sTSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY62128ELL-55ZAXE Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-sTSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 5,16700 € | 51,67 € |
| 25 | 5,01200 € | 125,30 € |
| 50 | 4,89440 € | 244,72 € |
| 234 | 4,63449 € | 1.084,47 € |
| 468 | 4,51938 € | 2.115,07 € |
| 702 | 4,45272 € | 3.125,81 € |
| 1.170 | 4,36962 € | 5.112,46 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

