Similar



CY62127DV30LL-55ZXI | |
|---|---|
DigiKey Part Number | CY62127DV30LL-55ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62127DV30LL-55ZXI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 64K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62WV6416FBLL-45TLI | ISSI, Integrated Silicon Solution Inc | 30 | 706-IS62WV6416FBLL-45TLI-ND | 2,66000 € | Similar |


