SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62126ESL-45ZSXAT

DigiKey Part Number
CY62126ESL-45ZSXAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62126ESL-45ZSXAT
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
64K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Access Time
45 ns
Part Status
Obsolete
Voltage - Supply
2.2V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types