
CY5682 | |
|---|---|
DigiKey Part Number | CY5682-ND |
Manufacturer | |
Manufacturer Product Number | CY5682 |
Description | DEV KIT RDK TOUCH MOUSE PROC BLE |
Customer Reference | |
Detailed Description | PRoC™ BLE PRoC™ BLE Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Infineon Technologies | Contents Board(s) |
Series | Utilized IC / Part PRoC™ BLE |
Packaging Bulk | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |

